Blowers and Fans
9CRA0912P0G001
DC Fan Axial Ball Bearing 12V 10.2V to 13.2V 205CFM 81dB 92 X 92 X 76mm High Air Flow/High Static Pressure
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.15.00
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.2 to 13.2
Line Current (A)
9
Power Rating (W)
108
Typical Speed (r/min)
13300|12200
Maximum Airflow (CFM)
205
Maximum Static Pressure
6.63inH2O
Noise Level (dB)
81
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 76
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
510
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
76
Special Features
High Air Flow|High Static Pressure
Order Quantity

