Blowers and Fans
9CRA0412P5J03
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 62dB 40 X 40 X 56mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
1.4
Typical Speed (r/min)
15800
Noise Level (dB)
62
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 56
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
56

