Arrow Electronic Components Online
9CRA0412P4K03|SANDENKI|simage
9CRA0412P4K03|SANDENKI|limage
Blowers and Fans

9CRA0412P4K03

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 32.5CFM/9.75CFM 64dB/33dB 40 X 40 X 48mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    4A994
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 13.2
  • Line Current (A)
    1.6|0.19
  • Power Rating (W)
    19.2|2.28
  • Typical Speed (r/min)
    17500|5250
  • Maximum Airflow (CFM)
    32.5|9.75
  • Maximum Static Pressure
    2.61inH2O|0.235inH2O
  • Noise Level (dB)
    64|33
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    40 X 40 X 48
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    40
  • Product Depth (Metric) (mm)
    40
  • Product Height (Metric) (mm)
    48
Order Quantity

Documentation and Resources

Datasheets
Design resources