Blowers and Fans
9CRA0412P4J03
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 30CFM 62dB 40 X 40 X 48mm PWM/Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
1.2
Power Rating (W)
14.4
Typical Speed (r/min)
16200|10800
Maximum Airflow (CFM)
30
Maximum Static Pressure
2.25inH2O
Noise Level (dB)
62
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 48
Mounting
Flange Mount
Protection
Locking|Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
80
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
48
Special Features
PWM|Sensor

