Blowers and Fans
9CRA0412P4G03
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 27.2CFM/8.16CFM 59dB/28dB 40 X 40 X 48mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
1|0.15
Power Rating (W)
12|1.8
Typical Speed (r/min)
14700|4410
Maximum Airflow (CFM)
27.2|8.16
Maximum Pressure
1.85inH2O|0.166inH2O
Noise Level (dB)
59|28
Bearings
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 48
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
48

