Blowers and Fans
9CRA0412J501
DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 31.8CFM 62dB 40 X 40 X 56mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7616.99.51.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
1.4
Power Rating (W)
16.8
Typical Speed (r/min)
15800|12200
Maximum Airflow (CFM)
31.8
Maximum Pressure
2.29inH2O
Noise Level (dB)
62
Bearings
Ball
Shape
Square
Size (Metric) (mm)
40 X 40 X 56
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
90
Product Length (Metric) (mm)
40
Product Depth (Metric) (mm)
40
Product Height (Metric) (mm)
56
Special Features
Sensor

