Arrow Electronic Components Online
9CR0812P8S03|SANDENKI|simage
9CR0812P8S03|SANDENKI|limage
Blowers and Fans

9CR0812P8S03

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 71dB 80 X 80 X 80mm PWM/Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 13.2
  • Line Current (A)
    5.5
  • Typical Speed (r/min)
    8000|5300
  • Noise Level (dB)
    71
  • Bearings
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 80
  • Mounting
    Flange Mount
  • Protection
    Locking
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    350
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    80
  • Special Features
    PWM|Sensor

Documentation and Resources

Datasheets
Design resources