Arrow Electronic Components Online
9BMC24P2G001|SANDENKI|simage
9BMC24P2G001|SANDENKI|limage
Blowers and Fans

9BMC24P2G001

DC Blower Centrifugal Ball Bearing 24V 21.6V to 26.4V 65.3CFM 69dB 97.1 X 96.5 X 33mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    21.6 to 26.4
  • Line Current (A)
    3.1
  • Power Rating (W)
    74.4
  • Typical Speed (r/min)
    8200
  • Maximum Airflow (CFM)
    65.3
  • Maximum Pressure
    7.83inH2O
  • Noise Level (dB)
    69
  • Bearings
    Ball
  • Size (Metric) (mm)
    97.1 X 96.5 X 33
  • Mounting
    Flange Mount
  • Protection
    Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    200
  • Product Length (Metric) (mm)
    97.1
  • Product Depth (Metric) (mm)
    96.5
  • Product Height (Metric) (mm)
    33
  • Special Features
    Low Noise|High Air Flow|High Energy Efficiency|High Static Pressure

Documentation and Resources

Datasheets
Design resources