9BMC12P2G001
DC Blower Centrifugal Ball Bearing 12V 10.8V to 13.2V 65.3CFM 69dB 97.1 X 96.5 X 33mm Low Noise/High Air Flow/High Energy Efficiency/High Static Pressure
SANYO DENKIThe 9BMC12P2G001 is a 12V DC centrifugal blower with a sound pressure level of 69 dB at 1 meter, a maximum air flow rate of 65.3 CFM, and a nominal speed of 8,200 rpm at full PWM duty cycle. The fan has multiple integrated protection systems, including a rotor lock burnout protection and reverse-polarity protection, and is UL 94V-0 flammability-rated. The operating voltage of the fan is 10.8 V to 13.2 V and can be controlled via PWM for speed adjustment. The fan has a line current of 6.2 A and a power consumption of 74.4 W. The operating temperature of the 9BMC12P2G001 is –20°C to 70°C, with a storage temperature range of –30°C to 70°C. The dielectric strength of the fan is 500 VAC for 1 minute at 50/60 Hz, and the insulation resistance is 10 MΩ at 500 VDC.
Drawings/Package
Key Features
-
Reverse-polarity protection
-
Rotor lock protection
-
Operating temperature range of –20°C to 70°C
-
UL 94V-0 flammability-rated
-
Sound pressure level of 69 dB at 1 meter
General Applications
-
Cooling
-
Ventilation
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Blower
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
10.8 to 13.2
Line Current (A)
6.2
Power Rating (W)
74.4
Typical Speed (r/min)
8200
Maximum Airflow (CFM)
65.3
Maximum Static Pressure
7.83inH2O
Noise Level (dB)
69
Bearing Type
Ball
Size (Metric) (mm)
97.1 X 96.5 X 33
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
200
Product Length (Metric) (mm)
97.1
Product Depth (Metric) (mm)
96.5
Product Height (Metric) (mm)
33
Special Features
Low Noise|High Air Flow|High Energy Efficiency|High Static Pressure

