Arrow Electronic Components Online
9BMB24P2K01|SANDENKI|simage
9BMB24P2K01|SANDENKI|limage
Blowers and Fans

9BMB24P2K01

DC Blower Centrifugal Ball Bearing 24V 21.6V to 26.4V 56.9CFM 66dB 33 X 97.1 X 96.5mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994
  • Part Status
    Active
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    21.6 to 26.4
  • Line Current (A)
    1.62
  • Power Rating (W)
    38.88
  • Typical Speed (r/min)
    6850
  • Maximum Airflow (CFM)
    56.9
  • Maximum Pressure
    5.14inH2O
  • Noise Level (dB)
    66
  • Bearings
    Ball
  • Size (Metric) (mm)
    33 X 97.1 X 96.5
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    190
  • Product Length (Metric) (mm)
    33
  • Product Depth (Metric) (mm)
    97.1
  • Product Height (Metric) (mm)
    96.5

Documentation and Resources

Datasheets
Design resources