Arrow Electronic Components Online
9BMB12S201|SANDENKI|simage
9BMB12S201|SANDENKI|limage
Blowers and Fans

9BMB12S201

DC Blower Centrifugal Ball Bearing 12V 7V to 13.8V 43.1CFM 59dB 97.1 X 96.5 X 33mm Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.60
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    7 to 13.8
  • Line Current (A)
    1.4
  • Power Rating (W)
    16.8
  • Typical Speed (r/min)
    5250
  • Maximum Airflow (CFM)
    43.1
  • Maximum Static Pressure
    2.45inH2O
  • Noise Level (dB)
    59
  • Bearing Type
    Ball
  • Size (Metric) (mm)
    97.1 X 96.5 X 33
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Weight (g)
    190
  • Product Length (Metric) (mm)
    97.1
  • Product Depth (Metric) (mm)
    96.5
  • Product Height (Metric) (mm)
    33
  • Special Features
    Sensor
Order Quantity

Documentation and Resources

Datasheets
Design resources