Blowers and Fans
9BFB24P2H003
DC Blower Centrifugal Ball Bearing 24V 21.6V to 26.4V 56.5CFM 62dB 120 X 120 X 32mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.60
Automotive
Unknown
PPAP
Unknown
Type
Centrifugal
Category
DC Blower
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
21.6 to 26.4
Line Current (A)
1.1
Power Rating (W)
26.4
Typical Speed (r/min)
3750
Maximum Airflow (CFM)
56.5
Maximum Static Pressure
5.02inH2O
Noise Level (dB)
62
Bearing Type
Ball
Size (Metric) (mm)
120 X 120 X 32
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
32

