Arrow Electronic Components Online
9BFB12P2H003|SANDENKI|simage
9BFB12P2H003|SANDENKI|limage
Blowers and Fans

9BFB12P2H003

DC Blower Centrifugal Ball Bearing 12V 10.8V to 13.2V 56.5CFM 62dB 120 X 120 X 32mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Blower
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    10.8 to 13.2
  • Line Current (A)
    2.3
  • Power Rating (W)
    27.6
  • Typical Speed (r/min)
    3750
  • Maximum Airflow (CFM)
    56.5
  • Maximum Pressure
    5.02inH2O
  • Noise Level (dB)
    62
  • Bearings
    Ball
  • Size (Metric) (mm)
    120 X 120 X 32
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    32

Documentation and Resources

Datasheets
Design resources