Arrow Electronic Components Online
9B1TS48P0G001|SANDENKI|limage
9B1TS48P0G001|SANDENKI|simage
Blowers and Fans

9B1TS48P0G001

DC Motorized Impeller Centrifugal Ball Bearing 48V 36V to 72V 992CFM 74.5dB 270 X 270 X 119mm PWM/Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    DC Motorized Impeller
  • Maximum Voltage Rating (V)
    48
  • Input Voltage Range (V)
    36 to 72
  • Line Current (A)
    3.65
  • Power Rating (W)
    175.2
  • Typical Speed (r/min)
    3550
  • Maximum Airflow (CFM)
    992
  • Maximum Static Pressure
    3.46inH2O
  • Noise Level (dB)
    74.5
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    270 X 270 X 119
  • Mounting
    Bracket Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    1920
  • Product Length (Metric) (mm)
    270
  • Product Depth (Metric) (mm)
    270
  • Product Height (Metric) (mm)
    119
  • Special Features
    PWM|Sensor

Documentation and Resources

Datasheets
Design resources