Arrow Electronic Components Online
9ADTU11P0G001|SANDENKI|simage
9ADTU11P0G001|SANDENKI|limage
Blowers and Fans

9ADTU11P0G001

AC Blower Centrifugal Ball Bearing 115V 90V to 132V 583CFM 72dB 190 X 88mm PWM/Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Centrifugal
  • Category
    AC Blower
  • Maximum Voltage Rating (V)
    115
  • Input Voltage Range (V)
    90 to 132
  • Line Current (A)
    2.5
  • Power Rating (W)
    150
  • Typical Speed (r/min)
    4800
  • Maximum Airflow (CFM)
    583
  • Maximum Pressure
    4.82inH2O
  • Noise Level (dB)
    72
  • Bearings
    Ball
  • Shape
    Round
  • Size (Metric) (mm)
    190 X 88
  • Mounting
    Flange Mount
  • Protection
    Locking
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    1600
  • Product Diameter (Metric) (mm)
    190
  • Product Height (Metric) (mm)
    88
  • Special Features
    PWM|Sensor

Documentation and Resources

Datasheets
Design resources