Blowers and Fans
9AD1201H1H1
AC Fan Axial Ball Bearing 100V to 240V 90V to 264V 106CFM 42dB 120 X 120 X 38mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
100 to 240
Input Voltage Range (V)
90 to 264
Line Current (A)
0.08
Power Rating (W)
4.4
Typical Speed (r/min)
3250
Maximum Airflow (CFM)
106
Maximum Static Pressure
0.34inH2O
Noise Level (dB)
42
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
120 X 120 X 38
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
75
Product Weight (g)
290
Product Length (Metric) (mm)
120
Product Depth (Metric) (mm)
120
Product Height (Metric) (mm)
38
Special Features
Sensor

