Arrow Electronic Components Online
9AD1201H121|SANDENKI|simage
9AD1201H121|SANDENKI|limage
Blowers and Fans

9AD1201H121

AC Fan Axial Ball Bearing 100V to 240V 90V to 264V 106CFM 42dB 120 X 120 X 38mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8414.59.65.90
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    100 to 240
  • Input Voltage Range (V)
    90 to 264
  • Line Current (A)
    0.08
  • Power Rating (W)
    4.4
  • Typical Speed (r/min)
    3250
  • Maximum Airflow (CFM)
    106
  • Maximum Static Pressure
    0.34inH2O
  • Noise Level (dB)
    42
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    120 X 120 X 38
  • Mounting
    Flange Mount
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    75
  • Product Weight (g)
    290
  • Product Length (Metric) (mm)
    120
  • Product Depth (Metric) (mm)
    120
  • Product Height (Metric) (mm)
    38

Documentation and Resources

Datasheets
Design resources