Arrow Electronic Components Online
9A0912S4021|SANDENKI|limage
9A0912S4021|SANDENKI|simage
Blowers and Fans

9A0912S4021

DC Fan Axial Ball Bearing 12V 6V to 13.8V 58.6CFM 39dB 92 X 92 X 25mm

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    4A994
  • Part Status
    Active
  • HTS
    8414.59.15.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    12
  • Input Voltage Range (V)
    6 to 13.8
  • Line Current (A)
    0.27
  • Power Rating (W)
    3.24
  • Typical Speed (r/min)
    3550
  • Maximum Airflow (CFM)
    58.6
  • Maximum Static Pressure
    56.1Pa
  • Noise Level (dB)
    39
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    92 X 92 X 25
  • Mounting
    Flange Mount
  • Protection
    Polarity
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Product Length (Metric) (mm)
    92
  • Product Depth (Metric) (mm)
    92
  • Product Height (Metric) (mm)
    25

Documentation and Resources

Datasheets
Design resources