Blowers and Fans
9A0912S402
DC Fan Axial Ball Bearing 12V 6V to 13.8V 58.6CFM 39dB 92 X 92 X 25mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
6 to 13.8
Line Current (A)
0.27
Power Rating (W)
3.24
Typical Speed (r/min)
3550
Maximum Airflow (CFM)
58.6
Maximum Static Pressure
56.1Pa
Noise Level (dB)
39
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
92 X 92 X 25
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
92
Product Depth (Metric) (mm)
92
Product Height (Metric) (mm)
25

