Blowers and Fans
9A0824H4011
DC Fan Axial Ball Bearing 24V 12V to 27.6V 36.4CFM 29dB 80 X 80 X 25mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 27.6
Line Current (A)
0.07
Power Rating (W)
1.68
Typical Speed (r/min)
2900
Maximum Airflow (CFM)
36.4
Maximum Static Pressure
0.142inH2O
Noise Level (dB)
29
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
90
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25

