Arrow Electronic Components Online
9A0824G4D011|SANDENKI|limage
9A0824G4D011|SANDENKI|simage
Blowers and Fans

9A0824G4D011

DC Fan Axial Ball Bearing 24V 12V to 26.4V 53CFM 40dB 80 X 80 X 25mm Sensor

SANYO DENKI
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    DC Fan
  • Maximum Voltage Rating (V)
    24
  • Input Voltage Range (V)
    12 to 26.4
  • Line Current (A)
    0.21
  • Power Rating (W)
    5.04
  • Typical Speed (r/min)
    4500
  • Maximum Airflow (CFM)
    53
  • Maximum Static Pressure
    0.323inH2O
  • Noise Level (dB)
    40
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    80 X 80 X 25
  • Mounting
    Flange Mount
  • Protection
    Locking|Polarity
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    60
  • Product Weight (g)
    90
  • Product Length (Metric) (mm)
    80
  • Product Depth (Metric) (mm)
    80
  • Product Height (Metric) (mm)
    25
  • Special Features
    Sensor

Documentation and Resources

Datasheets
Design resources