Blowers and Fans
9A0824G402
DC Fan Axial Ball Bearing 24V 12V to 26.4V 53CFM 40dB 80 X 80 X 25mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 26.4
Line Current (A)
0.21
Power Rating (W)
5.04
Typical Speed (r/min)
4500
Maximum Airflow (CFM)
53
Maximum Static Pressure
0.323inH2O
Noise Level (dB)
40
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Weight (g)
90
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25

