Blowers and Fans
9A0812S401
DC Fan Axial Ball Bearing 12V 6V to 13.8V 42.4CFM 34dB 80 X 80 X 25mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
6 to 13.8
Line Current (A)
0.18
Power Rating (W)
2.16
Typical Speed (r/min)
3400
Maximum Airflow (CFM)
42.4
Maximum Static Pressure
0.193inH2O
Noise Level (dB)
34
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Product Weight (g)
90
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25
Special Features
Sensor
Order Quantity

