Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB-Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Bearings
Ball
Shape
Square
Size (Metric) (mm)
80 X 80 X 25
Mounting
Flange Mount
Product Length (Metric) (mm)
80
Product Depth (Metric) (mm)
80
Product Height (Metric) (mm)
25
Special Features
Sensor

