Blowers and Fans
9A0624G402
DC Fan Axial Ball Bearing 24V 12V to 27.6V 27.6CFM 39dB 60 X 60 X 25mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 27.6
Line Current (A)
0.13
Power Rating (W)
3.12
Typical Speed (r/min)
5600
Maximum Airflow (CFM)
27.6
Maximum Pressure
87.3Pa
Noise Level (dB)
39
Bearings
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25

