Blowers and Fans
9A0624G401
DC Fan Axial Ball Bearing 24V 12V to 27.6V 27.6CFM 39dB 60 X 60 X 25mm Sensor
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8414.59.65.90
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
24
Input Voltage Range (V)
12 to 27.6
Line Current (A)
0.13
Power Rating (W)
3.12
Typical Speed (r/min)
5600
Maximum Airflow (CFM)
27.6
Maximum Pressure
0.351inH2O
Noise Level (dB)
39
Bearings
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25
Mounting
Flange Mount
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
80
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25
Special Features
Sensor

