Blowers and Fans
9A0612S402
DC Fan Axial Ball Bearing 12V 6V to 13.8V 23CFM 33dB 60 X 60 X 25mm
SANYO DENKIProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
4A994
Part Status
Active
HTS
8414.59.65.95
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
DC Fan
Maximum Voltage Rating (V)
12
Input Voltage Range (V)
6 to 13.8
Line Current (A)
0.17
Power Rating (W)
2.04
Typical Speed (r/min)
4600
Maximum Airflow (CFM)
23
Maximum Static Pressure
56.8Pa
Noise Level (dB)
33
Bearing Type
Ball
Shape
Square
Size (Metric) (mm)
60 X 60 X 25
Mounting
Flange Mount
Protection
Polarity
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Length (Metric) (mm)
60
Product Depth (Metric) (mm)
60
Product Height (Metric) (mm)
25

