Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UTP Patch Cord
Number of Contacts
8 to 8
Gender
M-M
Cable Length (m)
1.524
Wire Size (AWG)
24
Contact Plating
Gold
Connector Orientation
Straight to Straight
We don't have prices now, please check later.
Order Quantity

