Arrow Electronic Components Online
9912900|BIVAR|simage
9912900|BIVAR|limage
PCB Spacers and Supports

9912-900

Nylon Tubular, 0.900 in. Length, 0.250 OD, 0.171 ID, #8 Screw Size, White

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Nylon 6
  • Screw Size
    #8
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources