Arrow Electronic Components Online
9911535|BIVAR|simage
9911535|BIVAR|limage
PCB Spacers and Supports

9911-535

Nylon Tubular, 0.535 in. Length, 0.250 OD, 0.125 ID, #4 Screw Size, White

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Nylon 6
  • Screw Size
    #4
  • Packaging
    Bag
Order Quantity

Documentation and Resources

Datasheets
Design resources