Arrow Electronic Components Online
9911187|BIVAR|simage
9911187|BIVAR|limage
PCB Spacers and Supports

9911-187

Spacer Round 3.2mm-ID 6.4mm-OD 4.8mm-LG Nylon 6

Bivar
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Nylon 6
  • Screw Size
    #4
  • Clearance Hole (mm)
    3.2
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources