Arrow Electronic Components Online
9908937|BIVAR|simage
9908937|BIVAR|limage
PCB Spacers and Supports

9908-937

Spacer Round 3.2mm-ID 4.7mm-OD 23.8mm-LG Nylon 6

Bivar
Datasheets 

Product Technical Specifications
  • RoHS EU
    Compliant
  • ECCN (USA)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Typ
    Round
  • Material
    Nylon 6
  • Schraubengröße
    #4
  • Durchsteckbohrung (metrisch) (mm)
    3.2
  • Körperlänge (imperial) (in)
    15/16
  • Verpackung
    Bag

Documentation and Resources

Datasheets
Design resources