Blowers and Fans
9906M
AC Fan Axial Ball Bearing 115V 61.2CFM/67.09CFM 37dB 119 X 119 X 25.4mm Middle Speed
ebm-papstProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9906M
Automotive
Unknown
PPAP
Unknown
Type
Axial
Category
AC Fan
Maximum Voltage Rating (V)
115
Power Rating (W)
8
Typical Speed (r/min)
2450
Maximum Airflow (CFM)
61.2|67.09
Maximum Pressure
0.14inH2O|0.12inH2O
Noise Level (dB)
37
Bearings
Ball
Shape
Square
Size (Metric) (mm)
119 X 119 X 25.4
Mounting
Flange Mount
Protection
Impedance
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Length (Metric) (mm)
119
Product Depth (Metric) (mm)
119
Product Height (Metric) (mm)
25.4
Special Features
Middle Speed

