Arrow Electronic Components Online
9906L|EBMPAPST|simage
9906L|EBMPAPST|limage
Blowers and Fans

9906L

AC Fan Axial Ball Bearing 115V 58.9CFM 34dB 119 X 119 X 25.4mm Low Speed

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9906L
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Axial
  • Category
    AC Fan
  • Maximum Voltage Rating (V)
    115
  • Power Rating (W)
    8
  • Typical Speed (r/min)
    2100
  • Maximum Airflow (CFM)
    58.9
  • Noise Level (dB)
    34
  • Bearing Type
    Ball
  • Shape
    Square
  • Size (Metric) (mm)
    119 X 119 X 25.4
  • Mounting
    Flange Mount
  • Protection
    Impedance
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Length (Metric) (mm)
    119
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    25.4
  • Special Features
    Low Speed

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources