Arrow Electronic Components Online
990517MM|BIVAR|simage
990517MM|BIVAR|limage
PCB Spacers and Supports

9905-17MM

Spacer Round 3.7mm-ID 6.4mm-OD 17mm-LG Nylon 6

Bivar
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Nylon 6
  • Screw Size
    #6
  • Clearance Hole (mm)
    3.7
  • Packaging
    Bag
Order Quantity

Documentation and Resources

Datasheets
Design resources