Arrow Electronic Components Online
9902|KEYSTONE|simage
9902|KEYSTONE|limage
Screws

9902

Screw Machine Pan-HD Phillips 4-40-THD 1in/2in-LG 0.5in-LG Stainless Steel

Keystone Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Machine
  • Head Type
    Pan
  • Drive Type
    Phillips
  • Point Type
    Die
  • Material
    Stainless Steel
  • Thread Size
    #4-40
  • Thread Length (Imperial) (in)
    1/2
  • Body Length (Imperial) (in)
    1/2

Documentation and Resources

Datasheets
Design resources