Arrow Electronic Components Online
No Image Available
LEDs

99-216-B7C-AS1T2N-2C

LED Uni-Color Blue 468nm 2-Pin SMD

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Type
    Uni-Color
  • Color
    Blue
  • Peak Wavelength (nm)
    468
  • Viewing Angle (°)
    110
  • Mounting
    Surface Mount
  • Package Width
    1.2
  • Package Length
    3.5
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources