Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Green
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Right Angle
Intensity
1800mcd(Max)
Dominant Wavelength (nm)
535(Max)
Peak Wavelength (nm)
518
Viewing Angle (°)
120
Maximum Forward Current (mA)
30
Test Current (mA)
20
Maximum Forward Voltage (V)
3.6
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
95
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Lead Standoff
No
Supplier Color
Brilliant Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
1.2
Package Length
2.5
PCB changed
2
Supplier Package
SMD
Pin Count
2

