Arrow Electronic Components Online
988221041|MOLEX|simage
988221041|MOLEX|limage
Connector Discrete Wire Housing

98822-1041

Conn Housing HDR 4 POS 3.33mm Crimp ST Cable Mount Black Carton

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Housing
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.33
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10/Contact
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Carton
  • Product Weight (g)
    5.41
  • Product Length (mm)
    23.6
  • Product Depth (mm)
    16.3
  • Product Height (mm)
    41.1
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources