Connector Discrete Wire Housing
98786-1018
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Natural Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
Automotive
No
PPAP
No
Type
Housing
Gender
F
Number of Contacts
6
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
7.5/Contact
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
Product Weight (g)
1.06
Product Depth (mm)
11.2
Product Height (mm)
18
Mounting
Cable Mount

