Arrow Electronic Components Online
98464G6104LF|FCI|simage
98464G6104LF|FCI|limage
Connector Headers and PCB Receptacles

98464-G61-04LF

Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 4 Positions - 2mm (0.079inch) - Right Angle

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    4
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2
  • Maximum Current Rating (A)
    2/Contact
  • Maximum Voltage Rating
    200VDC|200VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    100
  • Packaging
    Bag
  • Product Length (mm)
    6
  • Product Depth (mm)
    8.15
  • Product Height (mm)
    6.1
  • Tradename
    Minitek®
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources