Reduced Price
Connector Headers and PCB Receptacles
98416-S06B16ULF
Minitek® 2.00mm, Board to Board, Shrouded Headers - Through Hole - Double row - 16 Positions - 2mm (0.079in) - Vertical
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
16
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Row Spacing (mm)
2
Maximum Current Rating (A)
2/Contact
Packaging
Tube
Product Length (mm)
18
Product Depth (mm)
6.1
Product Height (mm)
5.9
Tradename
Minitek®
Mounting
Through Hole

