Connector Headers and PCB Receptacles
98414-S08-08LF
Minitek® 2.00mm, Board to Board, Shrouded Vertical Header, Through Hole, Double Row, 8 Position ,2.00mm (0.079in) Pitch
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
8
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Center Slot
Row Spacing (mm)
2
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
200VAC|200VDC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
100
Packaging
Box
Product Length (mm)
10
Product Depth (mm)
6.1
Product Height (mm)
5.9
Tradename
Minitek®
Tail Length (mm)
3.1
Mounting
Through Hole
We don't have prices now, please check later
Order Quantity

