Arrow Electronic Components Online
982660128|MOLEX|simage
982660128|MOLEX|limage
Reduced Price
Cable Assembly Flat/Ribbon

982660128

Cable Assembly 0.152m 33AWG 0.5mm 12 to 12 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    12 to 12
  • Gender
    PIN-PIN
  • Connector Type A
    Premo Flex FFC Jumper
  • Connector Type B
    Premo Flex FFC Jumper
  • Conductor Material
    Tinned Copper
  • Wire Size (AWG)
    33
  • Cable Pitch (mm)
    0.5
  • Cable Length (m)
    0.152
  • Insulation Thickness (mm)
    0.073
  • Insulation Color
    White
  • Maximum Voltage Rating
    60VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Depth (mm)
    6.5
  • Tradename
    Premo-Flex FFC Jumper
  • Maximum Current Rating (A)
    0.5/Contact
  • Contact Plating
    Tin

Documentation and Resources

Datasheets
Design resources