Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Insulation Boot
Fuse Size
5 X 20
Number of Poles
1
Current Rating (A)
6.3
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Product Diameter (mm)
12.3
Product Length (mm)
27.6
Body Material
PVC

