Arrow Electronic Components Online
98132|DESCO|simage
98132|DESCO|limage
Misc Products

98132

Tester, Ac Outlet And Wrist Strap, 120Vac

Desco Industries
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.33.34.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Monitor
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Height (mm)
    80
  • Product Depth (mm)
    50
  • Product Length (mm)
    50

Documentation and Resources

Datasheets
Design resources