Arrow Electronic Components Online
9805|BKPRCSN|simage
9805|BKPRCSN|limage
Bench Power Supplies

9805

AC Power Source 1500 VA with GPIB

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992.a
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    VFD
  • Number of Displays
    1
  • Number of Outputs
    1
  • Fan
    Yes
  • Load Regulation
    0.5%
  • Line Regulation
    0.1%
  • Input Frequency (Hz)
    47 to 63
  • Interface Type
    GPIB/LAN/RS232/USB
  • Output Voltage Range (V)
    0 to 150|0 to 300
  • Maximum Output Current (A)
    12|6
  • Maximum Output Power (W)
    1500
  • AC Input Voltage (V)
    110/220
  • Maximum Input Current (A)
    30
  • Cooling Type
    Forced Air
  • Warranty
    2Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    52160

Documentation and Resources

Datasheets
Design resources