Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.30
Automotive
Unknown
PPAP
Unknown
Display Type
VFD
Number of Displays
1
Number of Outputs
1
Fan
Yes
Load Regulation
0.5%
Line Regulation
0.1%
Input Frequency (Hz)
47 to 63
Interface Type
LAN/RS232/USB
Output Voltage Range (V)
0 to 150|0 to 300
Maximum Output Current (A)
3|1.5
Maximum Output Power (W)
300
AC Input Voltage (V)
110/220
Maximum Input Current (A)
8
Cooling Type
Forced Air
Warranty
2Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
9500

