Switch DIP
97C10SRT
Switch DIP ON OFF SPST 10 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Half Pitch DIP Switch
Actuator Style
Recessed Slide
Pole Throw Configuration
SPST
Switch Configuration
ON OFF
Number of Positions
10
Maximum Current Rating (A)
0.025@24VDC
Maximum Nonswitching Current (mA)
100
Maximum DC Voltage Rating (V)
24
Dielectric Strength
300VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Mechanical Life (Cycles)
1000
Actuator Length (mm)
0
Seal
Tape(Kapton)
Seal Location
Top
Seal Description
Tape(Kapton)
Mounting
Surface Mount
Termination Style
Gull Wing
Terminal Pitch (mm)
1.27
Number of Terminals
20
Total Pitch (mm)
11.43
Row Space (mm)
6.15
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Body Length (mm)
13.92
Body Depth (mm)
4.5
Body Height (mm)
1.48
Product Length (mm)
13.92
Product Depth (mm)
6.71
Product Height (mm)
1.58

