Arrow Electronic Components Online
97C06ST|GRAYHILL|simage
97C06ST|GRAYHILL|limage
Switch DIP

97C06ST

Switch DIP ON OFF SPST 6 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Half Pitch DIP Switch
  • Actuator Style
    Recessed Slide
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON OFF
  • Number of Positions
    6
  • Maximum Current Rating (A)
    0.025@24VDC
  • Maximum Nonswitching Current (mA)
    100
  • Maximum DC Voltage Rating (V)
    24
  • Dielectric Strength
    300VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Mechanical Life (Cycles)
    1000
  • Actuator Length (mm)
    0
  • Seal
    Tape(Kapton)
  • Seal Location
    Top
  • Seal Description
    Tape(Kapton)
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    1.27
  • Number of Terminals
    12
  • Total Pitch (mm)
    6.35
  • Row Space (mm)
    6.15
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    8.84
  • Body Depth (mm)
    4.5
  • Body Height (mm)
    1.48
  • Product Length (mm)
    8.84
  • Product Depth (mm)
    6.71
  • Product Height (mm)
    1.58
  • Housing Color
    Black

Documentation and Resources

Datasheets
Design resources